MS3450KT22-19SW

Heilind Number:AMEMA7CAE1600-S3-KIT
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-19SW
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-19SW
Series:M23 Elite
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Mount Angle:Straight
Seal Material:EPDM, Vition Rubber
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA7CAE1600-S3-KIT

Detailed Description

Introducing the M23 Elite Male Connector, SKU MS3450KT22-19SW, engineered for high-performance connectivity in demanding environments. Constructed with durable Zinc Die Cast housing and featuring 16 gold-plated contacts, this connector ensures reliable signal transmission. With a crimp termination method and a wide operating temperature range from -20°C to 130°C, it is suitable for a variety of industrial applications. The IP67 rating guarantees protection against dust and water ingress, while the Vition Rubber and EPDM seals provide added security. Designed for straight mounting with a threaded mating type, the M23 connector offers ease of installation. With a robust shell size and nickel-plated finish, it can withstand harsh conditions. This connector, part of our Circular Connectors & Accessories line, is ideal for use in aerospace, military, and industrial settings, offering a current rating of 9A and voltage rating of 125V. Trust in the M23 Elite for seamless and durable connectivity, with a guaranteed mating cycle of 500 cycles.