| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAE1600-S3 |
| Gender: | Female, Male |
| IP Rating: | IP67 |
| Wire Size: | 28 - 18 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Vition Rubber |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| Contact Plating: | Gold |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 16 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-16 |
| Series: | M23 Elite |
| SKU: | AMEMA7CAE1600-S3 |
MA7CAE1600-S3
Specifications
Detailed Description
Introducing the MA7CAE1600-S3, a high-performance connector designed for demanding industrial applications. Part of the M23 Elite series, this connector is meticulously crafted with Zinc Die Cast housing for durability and reliability. With 16 gold-plated contacts, it ensures optimal conductivity even in harsh environments, operating seamlessly in temperatures ranging from -20°C to 130°C with an IP67 rating for dust and water resistance. Featuring a straight threaded mating type and Vition Rubber and EPDM seals, it guarantees a secure and watertight connection. The M23 shell size insert arrangement and shell finish of nickel plating further enhance its robustness. Suitable for wire sizes ranging from 28 to 18 AWG, it offers a current rating of 9A and voltage rating of 125V. With a mating cycle of 500, this connector is built to last. Ideal for a wide range of applications in the industrial sector, it is a must-have component for any high-reliability system.

