MS3450KT22-19SX

Heilind Number:AMEMA7CAE1600S-S1-KIT
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-19SX
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-19SX
Gender:Female
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Mount Angle:Straight
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:EPDM, Vition Rubber
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite
SKU:AMEMA7CAE1600S-S1-KIT

Detailed Description

Introducing the MS3450KT22-19SX, a high-performance connector from the M23 Elite series designed for reliable connectivity in demanding environments. Featuring a female gender and a rugged zinc die-cast housing, this connector is built to withstand tough industrial conditions. With 16 gold-plated contacts and a crimp termination method, it ensures secure and efficient signal transmission. Operating seamlessly in temperatures ranging from -20°C to 130°C and boasting an IP67 rating for dust and water resistance, it's suitable for a wide range of applications. The straight mount angle and threaded mating type make installation easy, while the Vition Rubber and EPDM seal materials provide added protection. With a shell size of M23 and a mating cycle of 500, this connector offers durability and longevity. Perfect for use in circular connector systems, it has a wire size range of 28-18 AWG and a current rating of 9A, with a voltage rating of 125V. The nickel-plated shell finish not only enhances its durability but also ensures reliable performance. In summary, the MS3450KT22-19SX is a top-of-the-line connector that meets the highest standards of quality and performance.