MS3450KT22-19SY

Heilind Number:AMEMA7CAE1600S-S2-KIT
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-19SY
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-19SY
Gender:Female
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Mount Angle:Straight
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:EPDM, Vition Rubber
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite
SKU:AMEMA7CAE1600S-S2-KIT

Detailed Description

The MS3450KT22-19SY, part of the M23 Elite series, is a high-performance circular connector designed for female gender applications. With a durable zinc die-cast housing and gold-plated contacts, it ensures reliable connectivity in demanding environments. Featuring 16 contacts and a crimp termination method, it offers secure and efficient wire connections. With a wide operating temperature range of -20°C to 130°C and an IP67 rating, it is suitable for use in harsh industrial settings. The M23 shell size, threaded mating type, and straight mount angle provide versatility in installation. The connector is designed for M23-16 shell size insert arrangement and can withstand up to 500 mating cycles. With a wire size range of 28-18 AWG, a nickel-plated finish, and a current rating of 9A at 125V, it meets the needs of various applications in the field of hi-rel connectivity. The inclusion of Viton rubber and EPDM seals ensures reliable performance in challenging conditions.