| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAE1700-S1 |
| Series: | M23 Elite |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 17 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-17 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| SKU: | AMEMA7CAE1700-S1 |
MA7CAE1700-S1
Specifications
Detailed Description
Introducing the MA7CAE1700-S1, a high-performance connector designed for demanding industrial applications. Part of the M23 Elite series, this connector is suitable for use by both male and female operators, offering versatility in connectivity. Constructed with durable Zinc Die Cast housing material and featuring gold contact plating, it ensures reliable signal transmission even in harsh environments. With 17 contacts and a maximum operating temperature of 130°C, it can handle complex data and power requirements with ease. The IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. The M23 shell size and threaded mating type provide secure connections, while the straight mount angle allows for easy installation. Equipped with Vition Rubber and EPDM seals, it offers excellent environmental sealing. RoHS compliant and boasting a nickel-plated shell finish, this connector prioritizes both performance and sustainability. With a current rating of 9A and voltage rating of 125V, it meets the needs of a wide range of applications in the industrial sector. The MA7CAE1700-S1, with its M23-17 shell size insert arrangement and 500 mating cycles durability, is the perfect choice for reliable and long-lasting connectivity solutions.

