| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAE1700-S2 |
| Gender: | Female, Male |
| IP Rating: | IP67 |
| Wire Size: | 28 - 18 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Vition Rubber |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| Contact Plating: | Gold |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 17 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-17 |
| Series: | M23 Elite |
| SKU: | AMEMA7CAE1700-S2 |
MA7CAE1700-S2
Specifications
Detailed Description
Introducing the MA7CAE1700-S2, a high-performance connector from the M23 Elite series designed for seamless connectivity in industrial environments. Constructed with durable Zinc Die Cast housing, this connector ensures reliability in male and female gender applications. Featuring 17 gold-plated contacts, it guarantees optimal signal transmission even in harsh conditions, with a wide operating temperature range from -20 °C to 130 °C and IP67 rating for water and dust resistance. The threaded mating type and straight mount angle facilitate easy installation. With Vition Rubber and EPDM seal materials, along with a nickel-plated shell finish, this connector is built to withstand 500 mating cycles. Suitable for wire sizes ranging from 28 to 18 AWG, it offers a current rating of 9A and voltage rating of 125V. RoHS compliant and meticulously engineered, the MA7CAE1700-S2 is the perfect choice for demanding applications in the industrial sector.

