| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAE1700-S3 |
| Series: | M23 Elite |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 17 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-17 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| SKU: | AMEMA7CAE1700-S3 |
MA7CAE1700-S3
Specifications
Detailed Description
Introducing the MA7CAE1700-S3, a high-performance connector from the M23 Elite series designed for both male and female applications. Constructed with durable Zinc Die Cast housing material, this connector ensures reliable performance in various environments. With 17 gold-plated contacts, it guarantees optimal conductivity and signal transmission. Operating efficiently in temperatures ranging from -20°C to 130°C and boasting an IP67 rating, it offers protection against harsh conditions. The straight mount angle and threaded mating type make installation easy and secure. Featuring Vition Rubber and EPDM seals, along with a M23-17 shell size insert arrangement, it provides exceptional sealing capabilities. With a mating cycle of 500 cycles, this connector is built to last. Suitable for wire sizes ranging from 28 to 18 AWG, and with a current rating of 9 A and voltage rating of 125 V, it meets the demands of various applications. Nickel plated for enhanced durability and RoHS compliant, the MA7CAE1700-S3 is a top choice for circular connector needs.

