| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAP1200-S1 |
| Series: | M23 Elite |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 12 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-12 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A |
| Voltage Rating: | 160 V |
| SKU: | AMEMA7CAP1200-S1 |
MA7CAP1200-S1
Specifications
Detailed Description
Introducing the MA7CAP1200-S1, a high-performance circular connector designed for demanding industrial applications. Part of the M23 Elite series, this connector features a rugged zinc die-cast housing and gold contact plating, ensuring reliable signal transmission in harsh environments. With a maximum operating temperature of 130°C and IP67 rating for dust and water ingress protection, it is suitable for use in a wide range of conditions. The M23 shell size and threaded mating type provide secure connections, while the straight mount angle allows for easy installation. Equipped with Vition Rubber and EPDM seals, it offers excellent resistance to chemicals and extreme temperatures. With a 500-cycle mating life and support for wire sizes ranging from 28 to 18 AWG, this connector is built to last. It has a nickel-plated shell finish, a current rating of 10A, and a voltage rating of 160V, making it ideal for power and signal transmission. Whether used in aerospace, military, or industrial applications, the MA7CAP1200S1 is a dependable connectivity solution that meets the highest standards of performance and reliability.

