MA7CAP1200-S3-KIT

Heilind Number:AMEMA7CAP1200-S3-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7CAP1200-S3-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION STRAIGHT PLUG CONN

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7CAP1200-S3-KIT
Series:M23 A (Signal), Elite
Amperage:10 A
Gender:Male
Number of Contacts:12
Maximum Operating Temperature:130 °C
IP Rating:IP67
Includes:Contacts
SKU:AMEMA7CAP1200-S3-KIT