| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAP1200-S3 |
| Series: | M23 Elite |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 12 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-12 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A |
| Voltage Rating: | 160 V |
| SKU: | AMEMA7CAP1200-S3 |
MA7CAP1200-S3
Specifications
Detailed Description
Introducing the M23 Elite Series Circular Connector, a high-performance solution for reliable data and power transmission in demanding environments. With a rugged Zinc Die Cast housing and IP67 rating, this connector ensures durable and secure connections, even in harsh conditions. Featuring 12 gold-plated contacts, it offers superior conductivity and signal integrity. Operating efficiently in temperatures ranging from -20°C to 130°C, it is suitable for a wide range of applications. The straight threaded mating type and Vition Rubber and EPDM seals guarantee a tight and watertight fit. With a shell size of M23-12 and nickel-plated finish, it ensures easy installation and long-lasting performance. Ideal for use in industrial, military, and aerospace applications, this connector is designed to meet the highest standards of reliability and durability. With a current rating of 10A and voltage rating of 160V, it can handle high-power applications with ease. Trust in the M23 Elite Series for seamless connectivity in even the harshest environments.

