| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT22-1P |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 28 - 18 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Vition Rubber |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| Contact Plating: | Gold |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 16 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-16 |
| Series: | M23 Elite |
| SKU: | AMEMA7CAP1600-S1-KIT |
MS3450KT22-1P
| Heilind Number: | AMEMA7CAP1600-S1-KIT |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450KT22-1P |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M23 Elite Male Connector, SKU MS3450KT22-1P, a high-performance solution for industrial connectivity. Crafted with durable Zinc Die Cast housing and featuring 16 gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a wide operating temperature range from -20°C to 130°C and IP67 rating for dust and water resistance, it is suitable for a variety of applications. The crimp termination method and straight mount angle offer easy and secure installation. Designed for longevity, it boasts a mating cycle of 500 and is compatible with wire sizes ranging from 28 to 18 AWG. With a current rating of 9A and voltage rating of 125V, it meets the demands of high-power systems. Ideal for use in industrial settings, this connector guarantees robust performance and seamless connectivity.

