| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAP1600-S1 |
| Gender: | Female, Male |
| IP Rating: | IP67 |
| Wire Size: | 28 - 18 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Vition Rubber |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| Contact Plating: | Gold |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 16 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-16 |
| Series: | M23 Elite |
| SKU: | AMEMA7CAP1600-S1 |
MA7CAP1600-S1
Specifications
Detailed Description
Introducing the MA7CAP1600-S1, a high-performance connector designed for demanding industrial applications. Part of the M23 Elite series, this connector is built to withstand extreme temperatures ranging from -20°C to 130°C, with an IP67 rating for reliable performance in harsh environments. Crafted from durable zinc die-cast housing with gold-plated contacts, it ensures optimal conductivity and corrosion resistance. With 16 contacts and a current rating of 9A, it offers ample power transmission capabilities. The straight, threaded mating type and Vition Rubber and EPDM seal materials guarantee secure and watertight connections, suitable for use in a wide range of industries. Nickel-plated shell finish adds further durability, while the M23-16 shell size insert arrangement and 500 mating cycle lifespan ensure long-term reliability. Suitable for wire sizes ranging from 28 to 18 AWG, it is a versatile solution for circular connector needs in hi-rel applications. Trust in the MA7CAP1600S1 for robust and dependable connectivity in your critical systems.

