MS3450KT22-1PW

Heilind Number:AMEMA7CAP1600-S2-KIT
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-1PW
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-1PW
Series:M23 Elite
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Mount Angle:Straight
Seal Material:EPDM, Vition Rubber
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA7CAP1600-S2-KIT

Detailed Description

Introducing the MS3450KT22-1PW M23 Elite Male Connector, a robust and reliable solution for your connectivity needs. Crafted from Zinc Die Cast with a durable Nickel Plated finish, this connector is built to withstand harsh environments with an IP67 rating. Featuring 16 gold-plated contacts for optimal conductivity and a straight mount angle for easy installation, it ensures secure and efficient connections. With a wide operating temperature range from -20°C to 130°C and a maximum current rating of 9A at 125V, this connector is suitable for various industrial applications. The crimp termination method and wire size compatibility of 28-18 AWG offer flexibility in installation. Trust in the M23-16 shell size insert arrangement and Vition Rubber and EPDM seal materials for lasting performance, backed by a 500-cycle mating lifespan. Perfect for Circular Connector needs, this MA7CAP1600S2KIT is a must-have for demanding environments.