MA7CAP1600-S2

Heilind Number:AMEMA7CAP1600-S2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7CAP1600-S2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 POSITION STRAIGHT PLUG, THR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7CAP1600-S2
Gender:Female, Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Mount Angle:Straight
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:EPDM, Vition Rubber
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite
SKU:AMEMA7CAP1600-S2

Detailed Description

Introducing the MA7CAP1600-S2, a high-performance circular connector from the M23 Elite series designed for seamless connectivity in demanding environments. With a rugged zinc die-cast housing and gold contact plating, this connector ensures reliable signal transmission even in harsh conditions. Featuring 16 contacts and a maximum operating temperature of 130°C, it offers versatility and durability for a wide range of applications. The IP67 rating guarantees protection against dust and water ingress, while the straight mount angle and threaded mating type facilitate easy installation. With a mating cycle of 500 and a current rating of 9A, this connector is built to withstand frequent use in industrial settings. Suitable for wire sizes ranging from 28 to 18 AWG, it accommodates various cable types with ease. Nickel-plated shell finish adds to its longevity, making it a dependable choice for your connectivity needs. Whether in the field or in the factory, trust the MA7CAP1600-S2 to deliver consistent performance.