| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAP1600-S3 |
| Gender: | Female, Male |
| IP Rating: | IP67 |
| Wire Size: | 28 - 18 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Vition Rubber |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| Contact Plating: | Gold |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 16 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-16 |
| Series: | M23 Elite |
| SKU: | AMEMA7CAP1600-S3 |
MA7CAP1600-S3
Specifications
Detailed Description
Introducing the MA7CAP1600-S3, a high-performance connector designed for demanding industrial applications. Part of the M23 Elite series, this connector boasts a sturdy Zinc Die Cast housing, ensuring durability in harsh environments. With 16 gold-plated contacts, it guarantees reliable signal transmission even in high vibration settings. Operating seamlessly in temperatures ranging from -20°C to 130°C and with an IP67 rating, it offers superior protection against dust and water ingress. The straight threaded mating type and nickel-plated finish make installation a breeze, while the Vition Rubber and EPDM seals provide added security. Suitable for wire sizes 28-18 AWG and with a current rating of 9A at 125V, this connector is a powerhouse in connectivity, perfect for Circular Connectors & Accessories, hi-rel, and other industrial applications. Trust in the MA7CAP1600S3 for unparalleled performance and longevity.

