MS3450KT22-1PZ

Heilind Number:AMEMA7CAP1600S-S3-KIT
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-1PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-1PZ
Gender:Female
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Mount Angle:Straight
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:EPDM, Vition Rubber
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite
SKU:AMEMA7CAP1600S-S3-KIT

Detailed Description

Introducing the MS3450KT22-1PZ, part of the M23 Elite series, designed for seamless connectivity in demanding environments. This female connector boasts a rugged Zinc Die Cast housing, ensuring durability in industrial settings. With 16 gold-plated contacts and a crimp termination method, it guarantees reliable signal transmission even in harsh conditions, rated for temperatures ranging from -20 °C to 130 °C. Featuring an IP67 rating, it offers dust and water resistance. The straight mount angle and threaded mating type make installation easy. The Vition Rubber and EPDM seal materials provide added protection, while the nickel-plated shell finish enhances corrosion resistance. Suitable for wire sizes ranging from 28 to 18 AWG, it can handle a current rating of 9 A and a voltage rating of 125 V. With a mating cycle of 500, it ensures long-term performance. Perfect for applications requiring high-quality circular connectors, this product, with the acronym MA7CAP1600SS3KIT, is a reliable choice for your connectivity needs.