| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAP1700-S2 |
| Series: | M23 Elite |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 17 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-17 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| SKU: | AMEMA7CAP1700-S2 |
MA7CAP1700-S2
Specifications
Detailed Description
Introducing the MA7CAP1700-S2, a high-performance circular connector from our M23 Elite series designed for both male and female applications. Constructed with durable Zinc Die Cast housing material and featuring 17 gold-plated contacts, this connector ensures reliable conductivity in a wide range of environments. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for industrial and outdoor use. Operating seamlessly in temperatures ranging from -20°C to 130°C, it guarantees performance in extreme conditions. The threaded mating type and straight mount angle provide secure and easy installation. Made with Vition Rubber and EPDM seals, it offers enhanced durability and longevity. With a shell size of M23-17, it is compatible with wire sizes ranging from 28 to 18 AWG. Nickel-plated for corrosion resistance, it has a current rating of 9A and a voltage rating of 125V. While not RoHS compliant, it meets high-quality standards for circular connectors. With a mating cycle of 500 cycles, it ensures long-term reliability in critical applications. Upgrade your connectivity with the MA7CAP1700-S2.

