| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAP1700-S3 |
| Gender: | Female, Male |
| IP Rating: | IP67 |
| Wire Size: | 28 - 18 AWG |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Vition Rubber |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| Contact Plating: | Gold |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 17 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-17 |
| Series: | M23 Elite |
| SKU: | AMEMA7CAP1700-S3 |
MA7CAP1700-S3
Specifications
Detailed Description
Introducing the MA7CAP1700-S3, part of our M23 Elite series of circular connectors designed for high-performance industrial applications. Engineered with a durable zinc die-cast housing and featuring 17 gold-plated contacts, this connector ensures reliable and efficient signal transmission even in the harshest environments. With a wide operating temperature range from -20°C to 130°C and an IP67 rating for dust and water resistance, it's perfect for use in demanding conditions. The M23 shell size and threaded mating type provide secure connections, while the straight mount angle offers versatility in installation. Equipped with Vition Rubber and EPDM seals, it guarantees a tight and durable fit. With a mating cycle of 500 cycles, this connector is built to last. Suitable for wire sizes ranging from 28 to 18 AWG, and with a current rating of 9A and a voltage rating of 125V, it meets the demands of high-power applications. The nickel-plated finish adds to its durability and longevity. Whether you're in aerospace, defense, or industrial automation, the MA7CAP1700-S3 is the reliable choice for your connectivity needs.

