MA7RAE1201-KIT

Heilind Number:AMEMA7RAE1201-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAE1201-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAE1201-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A
Voltage Rating:160 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-12
Series:M23 Elite
SKU:AMEMA7RAE1201-KIT

Detailed Description

Introducing the M23 Elite series with the MA7RAE1201-KIT, a high-performance 90° Rotatable Receptacle designed for robust connectivity in demanding environments. Constructed with Zinc Die Cast housing and featuring 12 gold-plated contacts, this male connector ensures reliable signal transmission. With a wide operating temperature range of -20°C to 130°C and an IP67 rating, it offers durability in harsh conditions. The threaded mating type and Dupont Viton seal provide secure connections, while the crimp termination method allows for easy installation with 28-18 AWG wires. Nickel-plated for enhanced conductivity, this connector can handle a current rating of 10A and voltage rating of 160V. Ideal for industrial applications, the M23 Elite series guarantees performance and longevity with 500 mating cycles. Upgrade your connectivity with this essential component in the Circular Connectors & Accessories category.