MA7RAE1202-KIT

Heilind Number:AMEMA7RAE1202-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAE1202-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAE1202-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A
Voltage Rating:160 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-12
Series:M23 Elite
SKU:AMEMA7RAE1202-KIT

Detailed Description

Introducing the M23 Elite 90° Rotatable Receptacle ( MA7RAE1202-KIT), designed for high-performance connectivity in demanding environments. This male connector features a rugged Zinc Die Cast housing with IP67 rating, ensuring reliable operation in harsh conditions. With 12 gold-plated contacts and a crimp termination method, it guarantees secure and efficient signal transmission. Operating between -20°C to 130°C, it offers versatility for various applications. The Dupont Viton seal material enhances durability, while the nickel-plated shell finish provides corrosion resistance. Rated for 10A at 160V, it meets stringent performance standards. Ideal for use in aerospace, industrial, and automotive settings, this M23 connector, part of our Circular Connectors & Accessories range, guarantees high reliability with 500 mating cycles. Upgrade your connectivity with the M23 Elite series.