MA7RAE1202S-KIT

Heilind Number:AMEMA7RAE1202S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAE1202S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAE1202S-KIT
Gender:Female
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A
Voltage Rating:160 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-12
Series:M23 Elite
SKU:AMEMA7RAE1202S-KIT

Detailed Description

Introducing the M23 Elite 90° Rotatable Receptacle, SKU MA7RAE1202S-KIT, designed for high-performance connectivity in industrial environments. This female connector features a robust zinc die-cast housing, ensuring durability in demanding applications. With 12 gold-plated contacts and a crimp termination method, it guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -20°C to 130°C and boasting an IP67 rating, it offers exceptional resistance to harsh conditions. The M23-12 shell size insert arrangement, along with threaded mating type, enables secure and stable connections. Utilizing Dupont Viton seal material, it provides superior sealing properties. Suitable for wire sizes 28-18 AWG, this connector offers a current rating of 10A and a voltage rating of 160V. Ideal for industrial and commercial use, the M23 Elite 90° Rotatable Receptacle ensures high performance and longevity, making it a valuable asset in your connectivity solutions.