MA7RAE1601S-KIT

Heilind Number:AMEMA7RAE1601S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAE1601S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAE1601S-KIT
Gender:Female
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite
SKU:AMEMA7RAE1601S-KIT

Detailed Description

Introducing the M23 Elite 90° Rotatable Receptacle, a high-performance female connector designed for demanding industrial applications. With a rugged zinc die-cast housing and gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. Featuring 16 contacts and a crimp termination method, it allows for secure and efficient wire connections. With an IP67 rating for dust and water resistance, as well as a wide operating temperature range from -20°C to 130°C, this connector is built to withstand extreme conditions. The threaded mating type and Dupont Viton seal material provide additional protection, while the nickel-plated shell finish adds durability. With a current rating of 9A and voltage rating of 125V, it is suitable for a wide range of power and signal applications. The M23 Elite 90° Rotatable Receptacle, with its M23 shell size and 500 mating cycles durability, is the perfect choice for reliable and high-performance connectivity in industrial settings.