MA7RAE1701-KIT

Heilind Number:AMEMA7RAE1701-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAE1701-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAE1701-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-17
Series:M23 Elite
SKU:AMEMA7RAE1701-KIT

Detailed Description

Introducing the M23 Elite series with the MA7RAE1701-KIT, a high-performance 90° Rotatable Receptacle designed for precision connectivity in industrial environments. Featuring a robust Zinc Die Cast housing and Gold-plated contacts, this male connector ensures reliable signal transmission even in harsh conditions. With a maximum operating temperature of 130°C and IP67 rating, it offers optimal performance in demanding applications. The M23-17 shell size insert arrangement, along with the threaded mating type, guarantees secure connections. Additionally, the Dupont Viton seal material provides excellent protection against dust and moisture ingress. Suitable for wire sizes ranging from 28 to 18 AWG, this connector supports a current rating of 9A at 125V. Perfect for use in Circular Connectors & Accessories, it undergoes 500 mating cycles for durability. Trust the MA7RAE1701-KIT for seamless and efficient connectivity in your projects.