MA7RAE1702-KIT

Heilind Number:AMEMA7RAE1702-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAE1702-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAE1702-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-17
Series:M23 Elite
SKU:AMEMA7RAE1702-KIT

Detailed Description

The M23 Elite Male 90° Rotatable Receptacle, SKU MA7RAE1702-KIT, offers reliable connectivity in demanding environments. With a durable Zinc Die Cast housing and Gold contact plating, this connector ensures optimal performance even in harsh conditions. Featuring 17 contacts for efficient signal transmission, it is designed for easy installation with a crimp termination method. With an IP67 rating and a wide operating temperature range from -20°C to 130°C, it provides reliable operation in both indoor and outdoor applications. The Dupont Viton seal material and Nickel Plated shell finish further enhance its durability. Suitable for use with wire sizes ranging from 28 to 18 AWG, this connector has a current rating of 9A and a voltage rating of 125V, making it ideal for a variety of industrial and commercial applications. The M23-17 shell size insert arrangement and threaded mating type ensure secure connections, with a mating cycle rating of 500 cycles for long-term reliability. Perfect for use in circular connector systems, this product is a essential component for maintaining efficient and stable electrical connections.