MA7RAE1702S-KIT

Heilind Number:AMEMA7RAE1702S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAE1702S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAE1702S-KIT
Gender:Female
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-17
Series:M23 Elite
SKU:AMEMA7RAE1702S-KIT

Detailed Description

Introducing the M23 Elite Series Rotatable Receptacle, SKU MA7RAE1702S-KIT. This female connector, crafted from durable Zinc Die Cast, features 17 gold-plated contacts for reliable signal transmission. With a wide operating temperature range from -20°C to 130°C and an IP67 rating, it's suitable for harsh industrial environments. The threaded mating type ensures a secure connection, while the Dupont Viton seal provides excellent protection against moisture and contaminants. Designed for longevity, it boasts a 500-cycle mating lifespan. Suitable for wire sizes ranging from 28 to 18 AWG, with a current rating of 9A and voltage rating of 125V, this connector is perfect for demanding applications in the Circular Connectors & Accessories category. Experience premium quality and performance with the MA7RAE1702SKIT.