MA7RAP1201-KIT

Heilind Number:AMEMA7RAP1201-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAP1201-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAP1201-KIT
Series:M23 Elite
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-12
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:10 A
Voltage Rating:160 V
SKU:AMEMA7RAP1201-KIT

Detailed Description

Introducing the M23 Elite Series Male Rotatable Receptacle ( MA7RAP1201-KIT) – a high-performance solution for demanding connectivity needs. Designed for durability and versatility, this zinc die-cast housing features 12 gold-plated contacts, ensuring reliable signal transmission in industrial environments. With a wide operating temperature range from -20°C to 130°C and an IP67 rating, it provides robust protection against harsh conditions. The threaded mating type and Dupont Viton seal make it suitable for use in rugged applications. Crimp termination and a shell size of M23-12 offer easy installation, while the nickel-plated finish adds to its longevity. Rated for 10A at 160V, this connector is ideal for power and signal connections. Whether you're working in aerospace, military, or industrial settings, the M23 Male Rotatable Receptacle guarantees performance and durability with 500 mating cycles. Upgrade your connectivity with this essential component from our Circular Connectors & Accessories range.