MA7RAP1202-KIT

Heilind Number:AMEMA7RAP1202-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAP1202-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23,90 ROTATABLE RECEPTACLE K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAP1202-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A
Voltage Rating:160 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-12
Series:M23 Elite
SKU:AMEMA7RAP1202-KIT

Detailed Description

Introducing the M23 Elite Rotatable Receptacle K, a high-performance connectivity solution designed for demanding industrial applications. This male connector, featuring a durable zinc die-cast housing, is meticulously engineered to ensure reliable operation in harsh environments. With 12 gold-plated contacts and a crimp termination method, it guarantees secure and efficient signal transmission. Operating seamlessly in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating for dust and water resistance, this connector is built to withstand the rigors of industrial settings. The M23-12 shell size insert arrangement, along with a threaded mating type, offers easy and secure installation. With a mating cycle of 500 cycles, it ensures long-term durability. Suitable for wire sizes ranging from 28 to 18 AWG, and with a current rating of 10A and voltage rating of 160V, this connector is a versatile and reliable choice for a wide range of applications. Nickel-plated for enhanced durability, it meets the highest standards for performance and quality. Whether used in manufacturing, automation, or other industrial settings, the M23 Elite Rotatable Receptacle K, SKU MA7RAP1202-KIT, is the perfect solution for your connectivity needs.