MA7RAP1601-KIT

Heilind Number:AMEMA7RAP1601-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAP1601-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAP1601-KIT
Series:M23 Elite
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA7RAP1601-KIT

Detailed Description

Introducing the M23 Elite series, the MA7RAP1601-KIT features a robust Zinc Die Cast housing with a 90° rotatable receptacle design, making it ideal for industrial applications. With 16 gold-plated contacts and a crimp termination method, this male connector ensures reliable and efficient connectivity. Operating seamlessly in temperatures ranging from -20°C to 130°C and boasting an IP67 rating, it guarantees durability in diverse environments. The M23-16 shell size insert arrangement, threaded mating type, and Dupont Viton seal material enhance its versatility and resilience. Nickel-plated for added longevity, this connector accommodates wire sizes from 28 to 18 AWG, with a current rating of 9A and voltage rating of 125V. Perfect for high-performance circular connector needs, the MA7RAP1601-KIT offers 500 mating cycles, meeting the demands of demanding industrial settings. Elevate your connectivity with this premium product.