MA7RAP1602-KIT

Heilind Number:AMEMA7RAP1602-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAP1602-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAP1602-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite
SKU:AMEMA7RAP1602-KIT

Detailed Description

Introducing the MA7RAP1602-KIT, part of the M23 Elite series, this 90° rotatable receptacle offers top-tier performance in circular connectors. Designed for male gender configuration, its housing is constructed from durable zinc die-cast material. With 16 gold-plated contacts and a crimp termination method, it ensures reliable connectivity in demanding environments. Operating efficiently in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating for waterproof protection, this connector is ideal for industrial applications. The M23 shell size, threaded mating type, and Dupont Viton seal material further enhance its durability. With a mating cycle of 500 and accommodating wire sizes from 28 to 18 AWG, it provides versatility in usage. Nickel-plated for corrosion resistance, it offers a current rating of 9A and voltage rating of 125V. In the category of Circular Connectors & Accessories, this kit, with the acronym MA7RAP1602KIT, delivers high-performance connectivity solutions.