MA7RAP1602S-KIT

Heilind Number:AMEMA7RAP1602S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAP1602S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAP1602S-KIT
Series:M23 Elite
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA7RAP1602S-KIT

Detailed Description

Introducing the M23 Elite series with the MA7RAP1602S-KIT, a high-performance 90° Rotatable Receptacle designed for demanding industrial applications. This Female connector features a durable Zinc Die Cast housing, ensuring reliable performance in harsh environments. With 16 Gold-plated contacts and a Crimp termination method, it guarantees secure and efficient connectivity. Operating flawlessly in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating for dust and water resistance, this connector is built to withstand tough conditions. The M23 shell size, Threaded mating type, and Dupont Viton seal material make it ideal for use in rugged settings. Compliant with M23-16 shell size insert arrangement, it offers 500 mating cycles for long-term durability. Accommodating wire sizes from 28 to 18 AWG, with a Nickel Plated shell finish, it ensures optimal conductivity. Rated for 9A at 125V, this connector is suitable for power and signal transmission in various industrial systems. Part of the Circular Connectors & Accessories category, the MA7RAP1602S-KIT is a dependable solution for your connectivity needs.