MA7RAP1701-KIT

Heilind Number:AMEMA7RAP1701-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAP1701-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAP1701-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A
Voltage Rating:160 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-17
Series:M23 Elite
SKU:AMEMA7RAP1701-KIT

Detailed Description

Introducing the MA7RAP1701-KIT, a high-performance M23 male rotatable receptacle from the Elite series. With a robust zinc die-cast housing and gold contact plating, this connector ensures reliable signal transmission in demanding environments. Featuring 17 contacts and a crimp termination method, it offers secure and efficient connectivity. Operating flawlessly in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating for dust and water resistance, this connector is perfect for industrial applications. The M23 shell size, threaded mating type, and Dupont Viton seal material guarantee a tight and durable connection. Suitable for wire sizes 28-18 AWG, with a nickel-plated shell finish, it provides a current rating of 10A and voltage rating of 160V. With a mating cycle of 500 cycles, this connector is designed for long-term use. Explore our Circular Connectors range to discover more high-quality connectivity solutions.