MA7RAP1701

Heilind Number:AMEMA7RAP1701
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAP1701
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

17 POSITION 90 ROTATABLE RECE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAP1701
Series:M23 Elite
Gender:Female, Male
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:EPDM, Vition Rubber
Shell Size - Insert Arrangement:M23-17
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA7RAP1701

Detailed Description

Introducing the MA7RAP1701, a high-performance connector from the M23 Elite series designed for seamless connectivity in demanding environments. With a rugged Zinc Die Cast housing and Gold contact plating, this connector ensures reliable signal transmission even in harsh conditions. Featuring 17 contacts and a Crimp termination method, it offers secure and efficient connectivity for a wide range of applications. Its IP67 rating guarantees protection against dust and water ingress, while its wide operating temperature range of -20°C to 130°C makes it suitable for use in extreme climates. The M23 shell size and Threaded mating type provide easy and secure installation, while the Vition Rubber and EPDM seal materials ensure long-lasting durability. With a mating cycle of 500 cycles and RoHS compliance, this connector is not only reliable but also environmentally friendly. Suitable for wire sizes ranging from 28 to 18 AWG, it can handle current ratings of up to 9A and voltage ratings of 125V. The Nickel Plated shell finish adds to its robustness, making it ideal for industrial and commercial applications. Upgrade your connectivity with the MA7RAP1701, the perfect choice for demanding circular connector needs.