MA7RAP1701S-KIT

Heilind Number:AMEMA7RAP1701S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAP1701S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAP1701S-KIT
Series:M23 Elite
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-17
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:10 A
Voltage Rating:160 V
SKU:AMEMA7RAP1701S-KIT

Detailed Description

Introducing the M23 Elite Female 90° Rotatable Receptacle, boasting a robust construction with a zinc die-cast housing for durability in industrial settings. Featuring 17 gold-plated contacts for optimal conductivity, this connector ensures reliable performance in demanding environments. With a wide operating temperature range from -20°C to 130°C and an IP67 rating for dust and water resistance, it is suitable for outdoor and harsh conditions. The threaded mating type and Dupont Viton seal material provide secure connections, while the crimp termination method allows for easy installation. Nickel-plated with RoHS compliance, the M23-17 offers a current rating of 10A at 160V, making it ideal for power and signal transmission. With a mating cycle of 500 cycles and compatibility with wire sizes ranging from 28 to 18 AWG, this circular connector is a versatile solution for various applications.