MA7RAP1702-KIT

Heilind Number:AMEMA7RAP1702-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAP1702-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAP1702-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A
Voltage Rating:160 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-17
Series:M23 Elite
SKU:AMEMA7RAP1702-KIT

Detailed Description

Introducing the MA7RAP1702-KIT, a cutting-edge M23 Elite series connector designed for high-performance industrial applications. This male connector features a durable zinc die-cast housing and gold-plated contacts, ensuring reliable conductivity in demanding environments. With 17 contacts and a crimp termination method, it offers secure and efficient connectivity. Operating smoothly in temperatures ranging from -20°C to 130°C, this connector is IP67 rated for excellent dust and water protection. Its threaded mating type and Dupont Viton seal make it ideal for rugged use. The M23-17 shell size insert arrangement accommodates 28-18 AWG wire sizes, while its nickel-plated finish enhances durability. Rated for 10A and 160V, this connector is suitable for a wide range of power and signal transmission tasks. Whether in machinery, automation, or other industrial settings, the MA7RAP1702-KIT delivers uncompromising performance and longevity.