MA7RAP1702S-KIT

Heilind Number:AMEMA7RAP1702S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA7RAP1702S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA7RAP1702S-KIT
Gender:Female
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A
Voltage Rating:160 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-17
Series:M23 Elite
SKU:AMEMA7RAP1702S-KIT

Detailed Description

Introducing the M23 Elite series Rotatable Receptacle, SKU MA7RAP1702S-KIT, designed for reliable connectivity in demanding environments. Featuring a female gender and constructed with robust Zinc Die Cast housing, this connector ensures durability. With 17 gold-plated contacts, it guarantees optimal conductivity. The crimp termination method offers easy installation for 28-18 AWG wires. Operating efficiently in temperatures ranging from -20°C to 130°C, and with an IP67 rating for dust and water resistance, it is suitable for a wide range of applications. The M23-17 shell size insert arrangement, along with threaded mating type, provides secure connections. With a mating cycle of 500 cycles, this connector offers longevity. Nickel plated for corrosion resistance, it has a current rating of 10A and voltage rating of 160V, making it ideal for various industrial settings. Trust the MA7RAP1702SKIT for high-performance circular connectivity needs.