MS3450KT22-1S

Heilind Number:AMEMB1CKNNG36
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-1S
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-1S
Series:M23
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:9
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Mount Angle:Straight
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-9
Mating Cycles:50 cycle
Wire Size:12 AWG, 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG
Shell Finish:Nickel Plated
Current Rating:10 A, 30 A
Voltage Rating:250 V, 630 V
SKU:AMEMB1CKNNG36

Detailed Description

Introducing the MS3450KT22-1S, part of the M23 series, a high-performance circular connector designed for female applications. Constructed with durable Zinc Die Cast housing, this connector ensures reliable connectivity even in demanding environments. Featuring 9 gold-plated contacts, it guarantees optimal signal transmission. With a wide operating temperature range from -20°C to 130°C and IP67 rating, it offers exceptional versatility and protection against environmental elements. The straight threaded mating type and M23 shell size insert arrangement make it easy to install. With a shell finish of nickel plating and a seal material of Dupont Viton, this connector is not only robust but also resistant to corrosion. Accommodating wire sizes ranging from 12 AWG to 28-24 AWG, and with a current rating of 10A to 30A and a voltage rating of 250V to 630V, it meets various power and signal transmission needs. Certified for 50 mating cycles, it ensures long-term durability. Ideal for applications in aerospace, defense, and industrial sectors, this connector is a reliable solution for high-reliability connectivity requirements. Upgrade to the MS3450KT22-1S for seamless and efficient operations.