| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB1EJN0600 |
| Series: | M23 B (Power) |
| Amperage: | 28 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| IP Rating: | IP67 |
| SKU: | AMEMB1EJN0600 |
MB1EJN0600
| Heilind Number: | AMEMB1EJN0600 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MB1EJN0600 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug,female,6pos,HC Crimp,Angle
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems 082-5375 | RF Connector N-Type Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |


