MS3450KT22-1SX

Heilind Number:AMEMB1JJNNG36
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-1SX
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-1SX
Series:M23
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:9
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-9
Mating Cycles:500 cycle
Wire Size:12 AWG, 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG
Shell Finish:Nickel Plated
Current Rating:10 A, 30 A
Voltage Rating:250 V, 630 V
SKU:AMEMB1JJNNG36

Detailed Description

Introducing the MS3450KT22-1SX, part of the M23 series, designed for optimal connectivity in male gender applications. Constructed with durable zinc die-cast housing, this connector boasts a total of 9 contacts, ensuring efficient signal transmission. With a wide operating temperature range from -20°C to 130°C and an IP67 rating, it excels in harsh environments. The shell size M23, featuring a Dupont Viton seal, guarantees secure and reliable connections with a mating cycle longevity of 500 cycles. Compatible with wire sizes ranging from 12 AWG to 28-24 AWG, and offering current ratings of 10A to 30A, and voltage ratings of 250V to 630V, this connector is versatile and high-performing. Finished with nickel plating, it not only provides excellent conductivity but also enhances durability. Perfect for applications in various industries, the MS3450KT22-1SX is a top choice for demanding circular connector needs.