| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT22-1SZ |
| Series: | M23 |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | Dupont Viton |
| Shell Size - Insert Arrangement: | M23-9 |
| Mating Cycles: | 50 cycle |
| Wire Size: | 12 AWG, 18 - 14 AWG, 22 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| SKU: | AMEMB1LLNNG36 |
MS3450KT22-1SZ
Specifications
Detailed Description
Introducing the MS3450KT22-1SZ, part of the M23 series, a rugged and reliable male circular connector designed for demanding industrial applications. With a zinc die-cast housing and gold contact plating, this connector ensures superior conductivity and durability in harsh environments. Featuring a panel mount configuration and IP67 rating, it offers secure and sealed connections, even in wet or dusty conditions. The 9 contacts, suitable for 12 AWG to 22-18 AWG wire sizes, allow for versatile use. Operating between -20°C to 130°C, with a voltage rating of 250V to 630V and current ratings of 10A to 30A, it guarantees high performance. RoHS compliant and with a shell finish of nickel plating, it meets international standards for environmental responsibility. Perfect for applications requiring reliable power and signal transmission, the MS3450KT22-1SZ is the ideal choice for your connectivity needs.

