| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT22-20P |
| Series: | M23 |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Seal Material: | Dupont Viton |
| Shell Size - Insert Arrangement: | M23-9 |
| Mating Cycles: | 50 cycle |
| Wire Size: | 12 AWG, 16 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A, 30 A |
| Voltage Rating: | 250 V, 630 V |
| SKU: | AMEMB1RJNNG36 |
MS3450KT22-20P
Specifications
Detailed Description
Introducing the MS3450KT22-20P M23 Circular Connector, a durable and high-performance solution for your connectivity needs. Crafted with a Zinc Die Cast housing, this connector is built to withstand harsh environments with an IP67 rating, ensuring reliable operation even in challenging conditions. With gold contact plating, it guarantees excellent signal transmission. The shell size M23, threaded mating type, and Dupont Viton seal material offer secure and watertight connections. Supporting 9 contacts, including wire sizes ranging from 12 AWG to 28-24 AWG, and a current rating of 10A to 30A, it accommodates a wide range of applications. Nickel plated shell finish adds to its longevity. RoHS compliant and with voltage ratings of 250V to 630V, this connector meets high safety and quality standards. The MS3450KT22-20P is perfect for industrial, military, and aerospace applications where reliability is paramount.

