| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB1WSN8H00 |
| Series: | M23, Hybrid DMC ;M23, Hybrid DMC |
| Gender: | Female |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 130 °C |
| Body Orientation: | Straight |
| IP Rating: | IP67 |
| SKU: | AMEMB1WSN8H00 |
MB1WSN8H00
| Heilind Number: | AMEMB1WSN8H00 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MB1WSN8H00 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
M23 Hybrid Receptacle ;M23 Hybrid Receptacle

