| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB2CKN0900 |
| Series: | M23 B (Power) Checkmate |
| Gender: | Female |
| Maximum Operating Temperature: | 130 °C |
| Body Orientation: | Straight |
| IP Rating: | IP67 |
| SKU: | AMEMB2CKN0900 |
MB2CKN0900
| Heilind Number: | AMEMB2CKN0900 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MB2CKN0900 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
9 POSITION STRAIGHT PLUG, CHEC

