| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB2JJN0600 |
| Series: | M23 B (Power), Checkmate |
| Amperage: | 28 A |
| Gender: | Male |
| Number of Contacts: | 6 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Body Orientation: | Straight |
| IP Rating: | IP67 |
| SKU: | AMEMB2JJN0600 |
MB2JJN0600
| Heilind Number: | AMEMB2JJN0600 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MB2JJN0600 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
6 POSITION RECEPTACLE EXTENSIO

