MS3450KT22-20PY

Heilind Number:AMEMB2JJNNG36
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-20PY
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-20PY
Series:M23 Checkmate™
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:9
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-9
Mating Cycles:500 cycle
Wire Size:12 AWG, 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG
Shell Finish:Nickel Plated
Current Rating:10 A, 30 A
Voltage Rating:250 V, 630 V
SKU:AMEMB2JJNNG36

Detailed Description

Introducing the MS3450KT22-20PY, part of the M23 Checkmate™ series. This male circular connector, meticulously crafted with Zinc Die Cast housing, boasts 9 contacts and a robust design suitable for a wide range of applications. With a broad operating temperature range from -20°C to 130°C and an IP67 rating, it ensures reliable performance even in harsh environments. The threaded mating type and Dupont Viton seal material guarantee secure connections and excellent protection against moisture and dust ingress. Featuring a shell size of M23 and a nickel-plated finish, this connector offers durability and corrosion resistance. Its versatility extends to wire sizes ranging from 12 AWG to 28-24 AWG, accommodating various power and signal transmission needs. Rated for 10A at 250V and 30A at 630V, it meets high standards for current and voltage requirements. With a mating cycle of 500 cycles, this connector promises long-term functionality. Perfect for demanding industrial and commercial applications, the MS3450KT22-20PY is a reliable solution for your connectivity needs.