MS3450KT22-20S

Heilind Number:AMEMB2LLNNG36
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-20S
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-20S
Series:M23 Checkmate™
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:9
Mount Type:Panel Mount
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mating Type:Threaded
Mount Angle:Straight
Seal Material:Vition Rubber
Shell Size - Insert Arrangement:M23-9
Mating Cycles:500 cycle
Wire Size:12 AWG, 18 - 14 AWG, 22 - 18 AWG, 28 - 24 AWG
Shell Finish:Nickel Plated
Current Rating:10 A, 30 A
Voltage Rating:250 V, 630 V
SKU:AMEMB2LLNNG36

Detailed Description

The MS3450KT22-20S, part of the M23 Checkmate™ series, is a rugged male circular connector designed for demanding industrial applications. Constructed with high-quality Zinc Die Cast housing, this connector ensures durability in harsh environments. With 9 gold-plated contacts, it guarantees reliable signal transmission. Featuring a panel mount design and IP67 rating, it offers secure and waterproof connections. The straight mount angle and threaded mating type make installation easy. With a wide wire size compatibility ranging from 12 to 24 AWG, and a current rating of up to 30 A, it is suitable for various power and signal applications. The connector is rated for temperatures ranging from -20°C to 130°C, ensuring performance in extreme conditions. With a shell finish of Nickel Plated, it provides corrosion resistance. Ideal for use in industrial machinery, automation systems, and more, the MS3450KT22-20S is a reliable connectivity solution.