| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB3XSN8HS2 |
| Series: | M23 Hybrid |
| Gender: | Female |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 8 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-8 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 11 - 14.5 mm |
| Shell Finish: | Nickel Plated |
| Current Rating: | 0.5 A, 18 A, 1 A |
| Voltage Rating: | 850/30 V |
| SKU: | AMEMB3XSN8HS2 |
MB3XSN8HS2
Specifications
Detailed Description
Introducing the M23 Hybrid Female Plug, a versatile and reliable connector designed for demanding industrial applications. With a rugged zinc die-cast housing and gold-plated contacts, this connector ensures optimal performance even in harsh environments. Featuring 8 positions and a straight mount angle, it offers seamless connectivity in any setup. With an IP67 rating, it provides excellent protection against dust and water ingress. The silicone rubber, Vition rubber, and EPDM seals guarantee a secure and durable connection. Suitable for wire sizes ranging from 11 to 14.5mm, with a nickel-plated shell finish, this connector is built to last. With a maximum operating temperature of 130°C and a minimum of -20°C, it can withstand extreme conditions. From Circular Connectors to hi-rel applications, the M23 Hybrid Female Plug is the perfect choice for your connectivity needs.

