| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB3XSN8HS3 |
| Series: | M23 Hybrid |
| Gender: | Female |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 8 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-8 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 14.5 - 17 mm |
| Shell Finish: | Nickel Plated |
| Current Rating: | 0.5 A, 18 A, 1 A |
| Voltage Rating: | 850/30 V |
| SKU: | AMEMB3XSN8HS3 |
MB3XSN8HS3
Specifications
Detailed Description
Introducing the M23 Hybrid Female Plug 8 Pos, a durable and high-performance connector designed for demanding industrial applications. With a housing made of zinc die-cast and gold-plated contacts, it ensures reliable connectivity in a wide range of operating temperatures from -20°C to 130°C. Featuring an IP67 rating, it provides excellent protection against dust and water ingress. The straight mount angle and threaded mating type make installation easy and secure. With a shell size of M23 and shell size insert arrangement M23-8, it is compatible with a variety of systems. With a current rating of 1A, 0.5A, and 18A, and a voltage rating of 850/30V, it is suitable for both power and signal transmission. The connector is designed for 500 mating cycles, ensuring long-term durability in harsh environments. The shell finish of nickel plating not only enhances its durability but also gives it a professional look. Perfect for use in circular connector applications, the M23 Hybrid Female Plug 8 Pos is a reliable and versatile choice for your connectivity needs.

