| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB3ZSN8HS2 |
| Series: | M23 Hybrid |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 8 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-8 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 11 to14 mm |
| Shell Finish: | Nickel Plated |
| Current Rating: | 0.5 A, 18 A, 1 A |
| Voltage Rating: | 850/30 V |
| SKU: | AMEMB3ZSN8HS2 |
MB3ZSN8HS2
Specifications
Detailed Description
Introducing the M23 Hybrid Male Receptacle 8, a durable and high-performance connector designed for a wide range of industrial applications. With its zinc die-cast housing and gold contact plating, this connector ensures reliable and efficient connectivity even in harsh environments. Featuring a straight, threaded mating type and IP67 rating, it offers excellent protection against dust and moisture ingress. The M23-8 shell size insert arrangement accommodates wire sizes ranging from 11 to 14 mm, with a current rating of 1A, 0.5A, and 18A, and a voltage rating of 850/30V. With a wide operating temperature range of -20°C to 130°C and a mating cycle of 500, this connector is built to withstand the rigors of industrial use. Perfect for use in hi-rel applications, the M23 Hybrid Male Receptacle 8 is a reliable and versatile solution for your connectivity needs.

