| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB3ZSN8HS3 |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 14.5 - 17 mm |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 0.5 A, 18 A, 1 A |
| Voltage Rating: | 850/30 V |
| Contact Plating: | Gold |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-8 |
| Series: | M23 Hybrid |
| SKU: | AMEMB3ZSN8HS3 |
MB3ZSN8HS3
Specifications
Detailed Description
Introducing the M23 Male Receptacle 8, a high-performance connector designed for demanding industrial applications. With a rugged Zinc Die Cast housing and IP67 rating, it ensures reliable operation even in harsh environments. Featuring 8 gold-plated contacts, it guarantees excellent conductivity and signal integrity. Its wide operating temperature range of -20°C to 130°C makes it suitable for a variety of conditions. The threaded mating type and straight mount angle provide secure and easy installation. Equipped with silicone rubber, Vition rubber, and EPDM seals, it offers superior protection against moisture and contaminants. With a shell size of M23-8 and nickel-plated finish, it meets high standards for durability and longevity. Rated for 1A, 0.5A, and 18A at 850/30V, it delivers high power performance. Ideal for use in circular connector applications, it is a reliable solution for critical connectivity needs.

