| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MB5CKN0600-S1 |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 18 - 14 AWG |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Silicone Rubber, Vition Rubber |
| Current Rating: | 28 A |
| Voltage Rating: | 630 V |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-6 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMB5CKN0600-S1 |
MB5CKN0600-S1
Specifications
Detailed Description
Introducing the MB5CKN0600-S1, part of the M23 Elite Checkmate™ series designed for female connectors. Constructed with high-quality Zinc Die Cast housing, this connector boasts 6 contacts and offers reliable performance in a wide range of environments with a maximum operating temperature of 130°C and a minimum of -20°C. With an IP67 rating, it ensures protection against dust and water ingress. Featuring a straight mount angle and a shell size of M23, it is compatible with various applications. The seal material options of Silicone Rubber, Vition Rubber, and EPDM further enhance its durability. With a shell finish of Nickel Plated, it guarantees long-lasting functionality. This connector is RoHS compliant and offers a current rating of 28A and a voltage rating of 630V, making it ideal for high-power applications. With 500 mating cycles and compatibility with wire sizes ranging from 18 to 14 AWG, it offers versatility and longevity. Upgrade your connectivity solutions with the MB5CKN0600-S1.

